White 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10102-W6

DigiKey Part Number
H4BBT-10102-W6-ND
Manufacturer
Manufacturer Product Number
H4BBT-10102-W6
Description
JUMPER-H9992TR/1853WH/H9992TR 2"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$0.68900$6.89
30$0.62467$18.74
50$0.59660$29.83
100$0.56100$56.10
250$0.51720$129.30
500$0.48634$243.17
1,000$0.45733$457.33
2,500$0.42166$1,054.15
5,000$0.39654$1,982.70
Manufacturers Standard Package
Assembly Component