
H4BBT-10102-R6 | |
|---|---|
DigiKey Part Number | H4BBT-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10102-R6 |
Description | JUMPER-H9992TR/1853RD/H9992TR 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.72400 | $7.24 |
| 30 | $0.66967 | $20.09 |
| 50 | $0.64580 | $32.29 |
| 100 | $0.61500 | $61.50 |
| 250 | $0.57644 | $144.11 |
| 500 | $0.54888 | $274.44 |
| 1,000 | $0.52267 | $522.67 |
| 2,500 | $0.48993 | $1,224.83 |
| 5,000 | $0.46655 | $2,332.75 |

