
H2ABT-10112-V8 | |
|---|---|
DigiKey Part Number | H2ABT-10112-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-V8 |
Description | JUMPER-H1502TR/A3048V/H1500TR12" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.91900 | $9.19 |
| 30 | $0.83267 | $24.98 |
| 50 | $0.79580 | $39.79 |
| 100 | $0.74830 | $74.83 |
| 250 | $0.68988 | $172.47 |
| 500 | $0.64872 | $324.36 |
| 1,000 | $0.61003 | $610.03 |
| 2,500 | $0.56245 | $1,406.12 |
| 5,000 | $0.52896 | $2,644.80 |











