FX20-120P-0.5SV20(10) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 50
Unit Price: $12.57000
Datasheet
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX20-120P-0.5SV20(10)

DigiKey Part Number
FX20-120P-0.5SV20(10)-ND
Manufacturer
Manufacturer Product Number
FX20-120P-0.5SV20(10)
Description
CONN HDR 120POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FX20-120P-0.5SV20(10) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tray
Features
Solder Retention
Part Status
Active
Mated Stacking Heights
20mm, 30mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.717" (18.21mm)
Number of Positions
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX20-120P-0.5SV20Hirose Electric Co Ltd50H12042-ND$12.57000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
50$7.48000$374.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.