



FX2-40P-1.27DSL(71) | |
|---|---|
DigiKey Part Number | H123329-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40P-1.27DSL(71) |
Description | CONN BTB PLUG 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40P-1.27DSL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Base Product Number |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $6.94000 | $69.40 |
| 25 | $6.50440 | $162.61 |
| 70 | $6.04871 | $423.41 |
| 140 | $5.75979 | $806.37 |
| 280 | $5.48496 | $1,535.79 |
| 560 | $5.22327 | $2,925.03 |
| 1,050 | $4.99685 | $5,246.69 |
| 2,520 | $4.69786 | $11,838.61 |

