
DF3-8EP-2A | |
|---|---|
DigiKey Part Number | H4026-ND |
Manufacturer | |
Manufacturer Product Number | DF3-8EP-2A |
Description | CONN ADAPT PLUG/PLUG 8POS 2MM |
Customer Reference | |
Detailed Description | 8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-8EP-2A Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer Hirose Electric Co Ltd | Number of Positions 8 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bag | Number of Rows 1 |
Part Status Obsolete | Mounting Type Panel Mount, Snap-In |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |

