Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-10P-1.25DS(20)

DigiKey Part Number
H2206-ND
Manufacturer
Manufacturer Product Number
DF13-10P-1.25DS(20)
Description
CONN HEADER R/A 10POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-10P-1.25DS(20) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Insulation Height
0.142" (3.60mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
150V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF13-10P-1.25DS(25)Hirose Electric Co Ltd6226-DF13-10P-1.25DS(25)-ND$1.44000Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$1.23000$1.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.