
DF12(4.0)50DP0.5V(80 | |
|---|---|
DigiKey Part Number | H2771-ND |
Manufacturer | |
Manufacturer Product Number | DF12(4.0)50DP0.5V(80 |
Description | CONN HDR 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |


