


DF11Z-20DP-2V(27) | |
|---|---|
DigiKey Part Number | H125966TR-ND - Tape & Reel (TR) H125966CT-ND - Cut Tape (CT) H125966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11Z-20DP-2V(27) |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11Z-20DP-2V(27) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.283" (7.19mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -30°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $2.04400 | $20.44 |
| 100 | $1.73660 | $173.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.79882 | $899.41 |
| 1,000 | $1.71296 | $1,712.96 |
| 1,500 | $1.66466 | $2,496.99 |
| 2,500 | $1.60577 | $4,014.42 |
| 3,500 | $1.56813 | $5,488.45 |
| 5,000 | $1.52920 | $7,646.00 |

