Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT-120(40) | |
|---|---|
DigiKey Part Number | AT-120(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-120(40) |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module |
EDA/CAD Models | AT-120(40) Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case SMA In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-6051C-20-CRYO | Amphenol XMA | 5 | 5984-2082-6051C-20-CRYO-ND | $1,202.27000 | Parametric Equivalent |
| 4882-6140-20 | Amphenol XMA | 9 | 5984-4882-6140-20-ND | $471.44000 | Parametric Equivalent |
| 4882-6140-20-CRYO | Amphenol XMA | 10 | 5984-4882-6140-20-CRYO-ND | $663.89000 | Parametric Equivalent |
| 6820.19.A | Huber+Suhner, Inc. | 0 | 3628-6820.19.A-ND | $272.60000 | Parametric Equivalent |
| 8582-6150-20 | Amphenol XMA | 9 | 5984-8582-6150-20-ND | $600.87000 | Parametric Equivalent |





