Snap Rivet 0.080" ~ 0.120" (2.03mm ~ 3.05mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9030

DigiKey Part Number
3720-9030-ND
Manufacturer
Manufacturer Product Number
9030
Description
SNAP RIVET NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Snap Rivet 0.080" ~ 0.120" (2.03mm ~ 3.05mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.250" (6.35mm) 1/4"
Manufacturer
Heyco Products Corporation
Head Height
0.060" (1.52mm)
Packaging
Bulk
Hole Diameter
0.122" (3.10mm)
Part Status
Active
Grip Range
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Type
Snap Rivet
Color
Black
Rivet Length
0.180" (4.57mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,563
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.34000$0.34
5$0.27200$1.36
10$0.25100$2.51
25$0.22800$5.70
50$0.21200$10.60
100$0.19810$19.81
250$0.18184$45.46
500$0.17116$85.58
1,000$0.16162$161.62
Manufacturers Standard Package