Cable Grip Polyamide (PA66), Nylon 6/6 PG9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4756

DigiKey Part Number
3720-4756-ND
Manufacturer
Manufacturer Product Number
4756
Description
CABLE GRIP 4.96-7.93MM PG9
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG9 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG9
Manufacturer
Heyco Products Corporation
Thread Length
0.340" (8.64mm)
Packaging
Bulk
Panel Hole Size
0.600" (15.2mm)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Type
Cable Grip
Color
Black
Outside Cable Diameter (Min)
0.195" (4.96mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.312" (7.93mm)
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,387
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
5$1.59000$7.95
10$1.48200$14.82
25$1.35960$33.99
50$1.27860$63.93
100$1.20590$120.59
250$1.12164$280.41
500$1.06568$532.84
1,000$1.01559$1,015.59