Cable Grip Brass, Nickel Plated M16x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609

DigiKey Part Number
3720-4609-ND
Manufacturer
Manufacturer Product Number
4609
Description
CABLE GRIP 6-8MM M16 BRASS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Brass, Nickel Plated M16x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M16x1.5
Manufacturer
Heyco Products Corporation
Thread Length
0.200" (5.08mm)
Series
Panel Hole Size
0.630" (16.0mm)
Packaging
Bulk
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Grip
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$35.45000$35.45
10$30.13600$301.36
25$28.24840$706.21
50$26.90040$1,345.02
100$25.61710$2,561.71
250$24.01512$6,003.78
500$22.87026$11,435.13
Manufacturers Standard Package