
4154B | |
|---|---|
DigiKey Part Number | 3720-4154B-ND |
Manufacturer | |
Manufacturer Product Number | 4154B |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Heyco Products Corporation | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Box | Length 1.280" (32.51mm) |
Part Status Active | Width 0.500" (12.70mm) |
Type Clip, P-Type | Panel Hole Size 0.205" (5.20mm) |
Type Attributes Open | Material Flammability Rating UL94 V-0 |
Opening Size 0.750" (19.05mm) | Screw Size #10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.43400 | $4.34 |
| 25 | $0.40640 | $10.16 |
| 50 | $0.38680 | $19.34 |
| 100 | $0.36840 | $36.84 |
| 250 | $0.34524 | $86.31 |
| 500 | $0.32874 | $164.37 |
| 1,000 | $0.31302 | $313.02 |
| 2,500 | $0.29340 | $733.50 |

