


4009 | |
|---|---|
DigiKey Part Number | 3720-4009-ND |
Manufacturer | |
Manufacturer Product Number | 4009 |
Description | LTB 70-100/M20 GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.807" (20.50mm) Grommet 0.320" ~ 0.510" (8.13mm ~ 12.95mm) Gray |
Datasheet | Datasheet |
Category | Panel Thickness 0.040" ~ 0.160" (1.02mm ~ 4.06mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Circular - 0.807" (20.50mm) |
Packaging Bulk | Diameter - Inside 0.320" ~ 0.510" (8.13mm ~ 12.95mm) |
Part Status Active | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Bushing, Grommet Type Grommet | Color Gray |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 5 | $1.90400 | $9.52 |
| 10 | $1.77800 | $17.78 |
| 25 | $1.63320 | $40.83 |
| 50 | $1.53720 | $76.86 |
| 100 | $1.45120 | $145.12 |
| 250 | $1.35152 | $337.88 |
| 600 | $1.26900 | $761.40 |
| 1,200 | $1.21135 | $1,453.62 |

