Cable Clip, C-Type Gray Arrowhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3849

DigiKey Part Number
3720-3849-ND
Manufacturer
Manufacturer Product Number
3849
Description
CBL CLIP C-TYPE GRAY ARROWHEAD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Gray Arrowhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Heyco Products Corporation
Length
1.380" (35.05mm)
Series
Width
0.670" (17.02mm)
Packaging
Box
Height
0.990" (25.15mm)
Part Status
Active
Panel Hole Size
0.250" (6.35mm)
Type
Clip, C-Type
Material Flammability Rating
UL94 V-2
Type Attributes
Locking, Round
Bundle Center to Mounting Center
0.750" (19.05mm)
Mounting Type
Arrowhead
Panel Thickness
0.020" ~ 0.080" (0.51mm ~ 2.03mm)
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1.22000$1.22
10$1.03000$10.30
25$0.96520$24.13
50$0.91920$45.96
100$0.87510$87.51
250$0.82020$205.05
500$0.78098$390.49
1,000$0.74367$743.67
2,500$0.69711$1,742.78
Manufacturers Standard Package