Cable Grip Polyamide (PA66), Nylon 6/6 PG11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448

DigiKey Part Number
3720-3448-ND
Manufacturer
Manufacturer Product Number
3448
Description
CABLE GRIP 1.75-6.6MM PG11
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG11 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.390" (9.91mm)
Manufacturer
Heyco Products Corporation
Panel Hole Size
0.732" (18.6mm)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Includes
Locknut
Type
Cable Grip
Color
Black
Outside Cable Diameter (Min)
0.069" (1.75mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 115°C
Thread Size
PG11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 918
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.86800$18.68
25$1.75080$43.77
50$1.66740$83.37
100$1.58770$158.77
250$1.48824$372.06
500$1.41716$708.58
1,500$1.31145$1,967.17
3,000$1.24888$3,746.64
Manufacturers Standard Package