
3083 | |
|---|---|
DigiKey Part Number | 3720-3083-ND |
Manufacturer | |
Manufacturer Product Number | 3083 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Bulk | Flange Diameter 1.080" (27.43mm) |
Part Status Active | Panel Thickness 0.410" (10.41mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.21480 | $5.37 |
| 50 | $0.20480 | $10.24 |
| 100 | $0.19490 | $19.49 |
| 250 | $0.18268 | $45.67 |
| 500 | $0.17394 | $86.97 |
| 1,000 | $0.16563 | $165.63 |
| 2,500 | $0.15524 | $388.10 |

