
2509 | |
|---|---|
DigiKey Part Number | 3720-2509-ND |
Manufacturer | |
Manufacturer Product Number | 2509 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Box | Flange Diameter 1.016" (25.81mm) |
Part Status Active | Panel Thickness 0.453" (11.51mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.18520 | $4.63 |
| 50 | $0.17640 | $8.82 |
| 100 | $0.16810 | $16.81 |
| 250 | $0.15760 | $39.40 |
| 500 | $0.15002 | $75.01 |
| 1,000 | $0.14285 | $142.85 |
| 2,500 | $0.13390 | $334.75 |


