Circular - 6.000" (152.40mm) Bushing 4.380" (111.25mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 6.000" (152.40mm) Bushing 4.380" (111.25mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2409

DigiKey Part Number
3720-2409-ND
Manufacturer
Manufacturer Product Number
2409
Description
BUSHING 4.380" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 6.000" (152.40mm) Bushing 4.380" (111.25mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.250" (6.35mm)
Manufacturer
Heyco Products Corporation
Panel Cutout Dimensions
Circular - 6.000" (152.40mm)
Packaging
Bulk
Diameter - Inside
4.380" (111.25mm)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.30000$4.30
10$3.64800$36.48
25$3.41960$85.49
50$3.25600$162.80
150$3.01300$451.95
300$2.86917$860.75
600$2.73225$1,639.35
1,050$2.62650$2,757.83
2,550$2.46722$6,291.41
Manufacturers Standard Package