New Product
Cable Grip Brass, Nickel Plated 3/4" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16476

DigiKey Part Number
3720-16476-ND
Manufacturer
Manufacturer Product Number
16476
Description
HEMC 3/4 NPT-70 BRASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Grip Brass, Nickel Plated 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
3/4" NPT
Manufacturer
Heyco Products Corporation
Thread Length
0.550" (13.97mm)
Series
Panel Hole Size
1.110" (28.2mm)
Packaging
Box
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Grip
Ingress Protection
IPX7 - Waterproof
Outside Cable Diameter (Max)
0.669" (16.99mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
25$47.00760$1,175.19
Manufacturers Standard Package