
16197 | |
|---|---|
DigiKey Part Number | 3720-16197-ND |
Manufacturer | |
Manufacturer Product Number | 16197 |
Description | RECLSBLE FSTNR RECT 0.750" X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 6.000" (152.40mm) |
Series | Width 0.750" (19.05mm) |
Packaging Box | Material Nylon |
Part Status Active | Color Green |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.07000 | $4.07 |
| 10 | $3.45600 | $34.56 |
| 30 | $3.19833 | $95.95 |
| 50 | $3.08500 | $154.25 |
| 100 | $2.93750 | $293.75 |
| 250 | $2.75352 | $688.38 |
| 500 | $2.62208 | $1,311.04 |
| 1,000 | $2.49697 | $2,496.97 |
| 2,500 | $2.34074 | $5,851.85 |

