
16058 | |
|---|---|
DigiKey Part Number | 3720-16058-ND |
Manufacturer | |
Manufacturer Product Number | 16058 |
Description | RECLSBLE FSTNR RECT 0.500" X 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 12.000" (304.80mm) |
Series | Width 0.500" (12.70mm) |
Packaging Box | Material Nylon |
Part Status Active | Color Red |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.75100 | $27.51 |
| 25 | $2.57800 | $64.45 |
| 50 | $2.45520 | $122.76 |
| 100 | $2.33770 | $233.77 |
| 250 | $2.19128 | $547.82 |
| 500 | $2.08666 | $1,043.33 |
| 1,000 | $1.98707 | $1,987.07 |
| 2,500 | $1.86274 | $4,656.85 |

