
16007 | |
|---|---|
DigiKey Part Number | 3720-16007-ND |
Manufacturer | |
Manufacturer Product Number | 16007 |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 6.000" (152.40mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Gray |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.99300 | $19.93 |
| 25 | $1.86800 | $46.70 |
| 50 | $1.77820 | $88.91 |
| 100 | $1.69320 | $169.32 |
| 250 | $1.58708 | $396.77 |
| 500 | $1.51130 | $755.65 |
| 1,000 | $1.43917 | $1,439.17 |
| 2,500 | $1.34910 | $3,372.75 |

