


1398 | |
|---|---|
DigiKey Part Number | 3720-1398-ND |
Manufacturer | |
Manufacturer Product Number | 1398 |
Description | BUSHING W/STR RELIEF PA66 WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size White |
Datasheet | Datasheet |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Variable Size |
Packaging Box | Diameter - Inside Variable Size |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Strain Relief | Color White |
For Use With/Related Products SJ, SJT | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 5 | $1.72800 | $8.64 |
| 10 | $1.61200 | $16.12 |
| 25 | $1.47840 | $36.96 |
| 50 | $1.39040 | $69.52 |
| 100 | $1.31150 | $131.15 |
| 250 | $1.22004 | $305.01 |
| 500 | $1.15928 | $579.64 |
| 1,000 | $1.10490 | $1,104.90 |

