


1384 | |
|---|---|
DigiKey Part Number | 3720-1384-ND |
Manufacturer | |
Manufacturer Product Number | 1384 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Variable Size |
Packaging Bulk | Diameter - Inside Variable Size |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Strain Relief | Color Black |
For Use With/Related Products HPN, SPT-3 | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 5 | $0.40000 | $2.00 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.33760 | $8.44 |
| 50 | $0.31500 | $15.75 |
| 100 | $0.29480 | $29.48 |
| 250 | $0.27156 | $67.89 |
| 500 | $0.25608 | $128.04 |
| 1,000 | $0.24230 | $242.30 |

