
HES5M-VLW | |
|---|---|
DigiKey Part Number | 1953-1019-ND |
Manufacturer | |
Manufacturer Product Number | HES5M-VLW |
Description | NETWORK SWITCH-MANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP30 |
Category | Copper Type 10/100 |
Manufacturer Henrich Electronics Corporation | Connector Type RJ45 |
Packaging Box | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Part Status Obsolete | Ingress Protection IP30 |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 5 | Base Product Number |
Copper Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $653.22000 | $653.22 |

