
HES10M-2G-2SSC-VL | |
|---|---|
DigiKey Part Number | HES10M-2G-2SSC-VL-ND |
Manufacturer | |
Manufacturer Product Number | HES10M-2G-2SSC-VL |
Description | ETHERNET SWITCHDIN-RAIL MANAGED |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Category | Copper Type 10/100/1000 |
Manufacturer Henrich Electronics Corporation | Fiber Ports 4 |
Series | Fiber Type Gigabit (Singlemode) |
Packaging Box | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 10 | Operating Temperature -10°C ~ 60°C |
Copper Ports 6 | Base Product Number |

