
97030 | |
|---|---|
DigiKey Part Number | 4862-97030-ND |
Manufacturer | |
Manufacturer Product Number | 97030 |
Description | CONDUIT TYPE SPR-AS PG36 LATCH P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 1.575" (40.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.575" (40.00mm) |
Manufacturer Helukabel USA | Diameter - Outside 1.772" (45.00mm) |
Series | Material Steel, Galvanized |
Packaging Spool | Color Gray |
Part Status Active | Length 82.02' (25.00m) |
Type Wire Loom, Protective Hose | Operating Temperature 220°C |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant, Weather Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $664.81000 | $664.81 |
| 2 | $611.43500 | $1,222.87 |
| 3 | $582.23000 | $1,746.69 |
| 5 | $547.42000 | $2,737.10 |
| 7 | $525.64143 | $3,679.49 |
| 10 | $518.32700 | $5,183.27 |

