
64156 | |
|---|---|
DigiKey Part Number | 4862-64156-ND 4862-64156-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64156 |
Description | FIVENORM H07V2-K GREEN-YELLOW 1C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 AWG Hook-Up Wire Green, Yellow |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.0' (499.9m) |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 10269 |
Wire Gauge |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 5 | $1.37400 | $6.87 |
| 10 | $1.31000 | $13.10 |
| 25 | $1.22920 | $30.73 |
| 50 | $1.17040 | $58.52 |
| 100 | $1.11410 | $111.41 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,640 | $0.91992 | $1,508.67 |




