Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAP6DMMLC

DigiKey Part Number
FAP6DMMLC-ND
Manufacturer
Manufacturer Product Number
FAP6DMMLC
Description
CONN COUPLER RCPT LC-LC 12-PLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
12-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Plastic
Ferrule Material
Phosphor Bronze
Features
Dust Cap
Color
Beige
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.