Continuous Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556-00189

DigiKey Part Number
1436-2014-ND
Manufacturer
Manufacturer Product Number
556-00189
Description
WHITE RIBBON 4.33" X 984'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Applications
-
Color - Background
White
Length
984' (300m)
Width
4.330" (109.98mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$305.38000$305.38
10$270.92600$2,709.26
25$258.32320$6,458.08
50$254.97800$12,748.90
Manufacturers Standard Package