Standard, Locking Black 3.25" (82.55mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00282

DigiKey Part Number
1436-1979-ND
Manufacturer
Manufacturer Product Number
157-00282
Description
CBL TIE LOCKING BLACK 120LB
Customer Reference
Detailed Description
Standard, Locking Black 3.25" (82.55mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Bundle Diameter
3.25" (82.55mm)
Width
0.500" (12.70mm)
Mounting Type
Stud Mount
Tensile Strength
120 lbs (54.43 kg)
Features
Heat Stabilized, Impact Resistant, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.