Cable Clamp, P-Type Black Fastener 1.417" ~ 2.008" (36.00mm ~ 51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02010

DigiKey Part Number
151-02010-ND
Manufacturer
Manufacturer Product Number
151-02010
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 1.417" ~ 2.008" (36.00mm ~ 51.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
4.547" (115.50mm)
Packaging
Bulk
Width
1.374" (34.90mm)
Part Status
Active
Panel Hole Size
0.405" (10.29mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 HB
Type Attributes
180°, Ratchet, Ribbed
Features
Heat Stabilized, Impact Resistant, UV Resistant
Opening Size
1.417" ~ 2.008" (36.00mm ~ 51.00mm)
Screw Size
M10
Mounting Type
Fastener
Bundle Center to Mounting Center
2.760" (70.10mm)
Material
Polyamide (PA66), Nylon 6/6; Steel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.02000$9.02
10$7.66800$76.68
25$7.18720$179.68
50$6.84380$342.19
160$6.30450$1,008.72
320$6.00359$1,921.15
640$5.71722$3,659.02
1,120$5.49608$6,155.61
2,560$5.18505$13,273.73
Manufacturers Standard Package