R30-9400400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 1,244
Unit Price: $0.92000
Datasheet
Hex Spacer Unthreaded M3 Plastic 0.157" (4.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Spacer Unthreaded M3 Plastic 0.157" (4.00mm) Natural
Harwin’s Company Overview

R30-9400400

DigiKey Part Number
R30-9400400-ND
Manufacturer
Manufacturer Product Number
R30-9400400
Description
HEX SPACER M3 PLASTIC 4MM
Customer Reference
Detailed Description
Hex Spacer Unthreaded M3 Plastic 0.157" (4.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.116" (2.95mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable