24 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4052442

DigiKey Part Number
952-M80-4052442-ND
Manufacturer
Manufacturer Product Number
M80-4052442
Description
12+12 POS. FEMALE DIL VERTICAL T
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4052442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.204" (5.17mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
7.3mm, 7.55mm
Number of Positions Loaded
All
Features
Jackscrews, Mounting Flange, Polarizing Key
Pitch - Mating
Current Rating (Amps)
2.2A
Number of Rows
2
Voltage Rating
800VAC/DC
Row Spacing - Mating
0.079" (2.00mm)
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Through Hole
Contact Shape
Circular
Termination
Contact Material
Beryllium Copper
Fastening Type
Threaded
Contact Finish Thickness - Post
137.8µin (3.50µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
98$21.85990$2,142.27