Contactor 3PST-NO (3 Form A) 60 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-3/240/60

DigiKey Part Number
3766-CON-3/240/60-ND
Manufacturer
Manufacturer Product Number
CON-3/240/60
Description
CONTACTOR 3P 240V 60A
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 60 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Rating (Current)
60 A
Manufacturer
Hartland Controls/Littelfuse
Switching Voltage
600VAC - Max
Series
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Packaging
Box
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Must Operate Voltage
177 VAC
Mounting Type
Chassis Mount
Must Release Voltage
40 VAC
Coil Voltage
208 ~ 240VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$450.48000$450.48