


73101000029 | |
|---|---|
DigiKey Part Number | 1195-73101000029-ND |
Manufacturer | |
Manufacturer Product Number | 73101000029 |
Description | HAN-KIT - 10B METAL CABLE TO CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable to Cable Connector Assembly Top-Hood, Bottom-Hood M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Hood | |
Number of Positions | 10+Ground | |
Size | 10B | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable to Cable Connector Assembly | |
Includes | 5 pcs - 1 Cable Gland, 2 Inserts, 2 Housings | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.39000 | $231.39 |
| 10 | $196.70100 | $1,967.01 |
| 25 | $184.39920 | $4,609.98 |
| 50 | $175.91440 | $8,795.72 |

