Single Board Computer 1GHz Core 1GB/0GB RAM ARM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1GHz Core 1GB/0GB RAM ARM
The IIoT and HARTING MICA Explained
What is the MICA and what does it do?

2095000000200

DigiKey Part Number
1195-5685-ND
Manufacturer
Manufacturer Product Number
2095000000200
Description
SBC 1.0GHZ 1GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1GHz Core 1GB/0GB RAM ARM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Core Processor
ARM
Speed
1GHz
Power (Watts)
-
Cooling Type
-
Size / Dimension
5.200" x 3.400" (132.08mm x 86.36mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC/SD
Video Outputs
-
Ethernet
10/100 Mbps (1)
USB
USB A (2)
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.