
ST242408SS | |
|---|---|
DigiKey Part Number | ST242408SS-ND |
Manufacturer | |
Manufacturer Product Number | ST242408SS |
Description | BOX S STL NATURAL 26.9"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 26.900" L x 24.000" W (683.26mm x 609.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST242408SS Models |
Category | Design Hinged Door, Slanted Top |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 26.900" L x 24.000" W (683.26mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 49 lbs (22.2 kg) |
Area (L x W) 646in² (4168cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,329.20000 | $2,329.20 |





