Metal, Steel Open Rack Open Rack, Single Frame 20.000" L x 18.000" W x 28.500" H (508.00mm x 457.20mm x 723.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Open Rack Open Rack, Single Frame 20.000" L x 18.000" W x 28.500" H (508.00mm x 457.20mm x 723.90mm) Black
RB-2PW12 image 2
RB-2PW12 image 3

RB-2PW12

DigiKey Part Number
164-RB-2PW12-ND
Manufacturer
Manufacturer Product Number
RB-2PW12
Description
RACK STEEL 20X18X28.5 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 20.000" L x 18.000" W x 28.500" H (508.00mm x 457.20mm x 723.90mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Panel
19.000" L x 18.000" W x 12.000" H (482.60mm x 457.20mm x 304.80mm)
Manufacturer
Hammond Manufacturing
Dimensions - Overall
20.000" L x 18.000" W x 28.500" H (508.00mm x 457.20mm x 723.90mm)
Series
Door
Doorless
Packaging
Bulk
Mounting Rails
One Pair
Part Status
Active
Material
Metal, Steel
Type
Open Rack
Color
Black
Style
Open Rack, Single Frame
Base Product Number
Number of Units
12U
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$337.99000$337.99
5$285.66200$1,428.31
10$275.98200$2,759.82
Manufacturers Standard Package