



R191-090-000 | |
|---|---|
DigiKey Part Number | HM1258-ND |
Manufacturer | |
Manufacturer Product Number | R191-090-000 |
Description | BOX ALUM GRAY 4.72"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 4.724" L x 3.543" W (120.00mm x 90.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 3.543" W (120.00mm x 90.00mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Base Product Number |
Area (L x W) 16.7in² (108cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.78000 | $189.78 |
| 5 | $160.26600 | $801.33 |
| 10 | $149.09800 | $1,490.98 |
| 25 | $143.39240 | $3,584.81 |

