
R102-166-000 | |
|---|---|
DigiKey Part Number | R102-166-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-166-000 |
Description | BOX ALUM GRAY 18.90"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 18.898" L x 6.299" W (480.00mm x 160.00mm) X 2.598" (66.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 18.898" L x 6.299" W (480.00mm x 160.00mm) | Weight 5 lbs (2.3 kg) |
Height 2.598" (66.00mm) | Base Product Number |
Area (L x W) 119in² (768cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $919.23000 | $919.23 |



