
R102-164-000 | |
|---|---|
DigiKey Part Number | R102-164-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-164-000 |
Description | BOX ALUM GRAY 12.6"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 12.598" L x 6.299" W (320.00mm x 160.00mm) X 2.598" (66.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 81.8in² (528cm²) |
Mfr | Design Split Sides |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 12.598" L x 6.299" W (320.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 2.598" (66.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $598.69000 | $598.69 |



