Image for R101-160-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R101-160-000

DigiKey Part Number
R101-160-000-ND
Manufacturer
Manufacturer Product Number
R101-160-000
Description
BOX ALUM GRAY 6.3"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
39.7in² (256cm²)
Mfr
Design
Split Sides
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
PCB Supports, Watertight
Container Type
Box
Ratings
Size / Dimension
6.299" L x 6.299" W (160.00mm x 160.00mm)
Shipping Info
Shipped from DigiKey
Height
3.937" (100.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$351.85000$351.85
Manufacturers Standard Package