PF3000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 2
Unit Price: $649.40000
Datasheet
Image for PF3000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF3000

DigiKey Part Number
PF3000-ND
Manufacturer
Manufacturer Product Number
PF3000
Description
FAN CLIMATE CONTROL 115V 169CFM
Customer Reference
Detailed Description
Rack Fan, AC, Square, 169 CFM 9.84" L x 9.84" W x 4.61" H (249.9mm x 249.9mm x 117.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 169 CFM
Size / Dimension
9.84" L x 9.84" W x 4.61" H (249.9mm x 249.9mm x 117.0mm)
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes