
EP4224 | |
|---|---|
DigiKey Part Number | EP4224-ND |
Manufacturer | |
Manufacturer Product Number | EP4224 |
Description | PANEL STEEL 40.2X22.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 40.200" L x 22.200" W (1021.08mm x 563.88mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP4224 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 40.200" L x 22.200" W (1021.08mm x 563.88mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.13000 | $254.13 |
| 5 | $214.70000 | $1,073.50 |
| 10 | $199.77300 | $1,997.73 |
| 25 | $199.71240 | $4,992.81 |

