



EJ444 | |
|---|---|
DigiKey Part Number | HM5386-ND |
Manufacturer | |
Manufacturer Product Number | EJ444 |
Description | BOX STEEL GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ444 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Mounting Flange, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 16.0in² (103cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.62000 | $121.62 |
| 5 | $102.63000 | $513.15 |
| 10 | $95.45100 | $954.51 |
| 25 | $86.77160 | $2,169.29 |
| 50 | $86.52020 | $4,326.01 |


