Box Metal, Steel Gray Cover Included 18.000" L x 18.000" W (457.20mm x 457.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSKO18184

DigiKey Part Number
CSKO18184-ND
Manufacturer
Manufacturer Product Number
CSKO18184
Description
BOX STEEL GRAY 18"L X 18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 18.000" L x 18.000" W (457.20mm x 457.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CSKO18184 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
324in² (2090cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Knockouts
Container Type
Box
Ratings
Size / Dimension
18.000" L x 18.000" W (457.20mm x 457.20mm)
Shipping Info
Shipped from DigiKey
Height
4.000" (101.60mm)
Weight
16 lbs (7.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$122.91000$122.91
5$103.72200$518.61
10$96.46700$964.67
25$87.69640$2,192.41
50$87.56500$4,378.25
Manufacturers Standard Package