
CSKO16168 | |
|---|---|
DigiKey Part Number | CSKO16168-ND |
Manufacturer | |
Manufacturer Product Number | CSKO16168 |
Description | BOX STEEL GRAY 16"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 16.000" L x 16.000" W (406.40mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO16168 Models |
Category | Area (L x W) 256in² (1652cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts |
Container Type Box | Ratings |
Size / Dimension 16.000" L x 16.000" W (406.40mm x 406.40mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 20 lbs (9.1 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.67000 | $141.67 |
| 5 | $119.56800 | $597.84 |
| 10 | $111.21800 | $1,112.18 |
| 25 | $102.88200 | $2,572.05 |

